- Home ›
- All Products›
- 1-2600027-0
1-2600027-0
TE Connectivity / Deutsch Automotive
3CCT BLACK PLUG W/LARGE SEAL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
3CCT BLACK PLUG W/LARGE SEAL
Search Keywords: 126000270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2600027-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Position Assurance Capable:No
-
Connector & Housing Type:Plug
-
Sealable:Yes
-
Number of Positions:3
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Black
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Centerline (Pitch):.34 in, 8.66 mm
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Connector Shape:Triangular
-
Mating Alignment Type:Polarized
-
Contact Size:Size 16
-
Hybrid Connector:No
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
Minimum Order Quantity:
39
Price (USD)
Qty
Unit Price
39
$1.65
50
$1.51
100 +
$1.27
Click for Quote
Log in
to unlock special pricing