- Home ›
- All Products›
- 1-2600026-4
TE Connectivity / Deutsch Automotive
1-2600026-4
3CCT GREEN RECEP W/LARGE SEAL & HS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2600026-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Receptacle
-
Connector Position Assurance Capable:No
-
Number of Positions:3
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Green
-
Hybrid Connector:No
-
Number of Rows:1
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Centerline (Pitch):.34 in, 8.66 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
This product is discontinued, but still in stock.