- Home ›
- All Products›
- 1-2600026-0
1-2600026-0
TE Connectivity / Deutsch Automotive
3CCT ORANGE RECEP W/SMALL SEAL & HS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
3CCT ORANGE RECEP W/SMALL SEAL & HS
Search Keywords: 126000260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2600026-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:Integrated in Housing
-
Hybrid Connector:No
-
Number of Positions:3
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Orange
-
Number of Rows:1
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Receptacle
-
Operating Temperature (Max):125 °C, 257 °F
-
Centerline (Pitch):.34 in, 8.66 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Pin Diameter:.061 in, 1.56 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
31
Price (USD)
Qty
Unit Price
31
$2.10
50
$1.91
100
$1.57
250
$1.38
500 +
$1.27
Click for Quote
Log in
to unlock special pricing