Image is representational - see mfr. specs

2CCT BLACK PLUG W/LARGE SEAL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
2CCT BLACK PLUG W/LARGE SEAL
Search Keywords: 126000230
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    1-2600023-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Rows:
    1
  • Primary Locking Feature:
    Integrated in Housing
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Sealable:
    Yes
  • Connector Position Assurance Capable:
    No
  • Primary Product Color:
    Black
  • Number of Positions:
    2
  • Connector System:
    Wire-to-Wire
  • Connector & Housing Type:
    Plug
  • Centerline (Pitch):
    .216 in, 5.5 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Mating Pin Diameter:
    .061 in, 1.56 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Contact Size:
    Size 16
  • Connector Shape:
    Rectangular
  • Mating Alignment Type:
    Polarized
  • Mating Alignment:
    With
  • Hybrid Connector:
    No
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79,935
Can Ship immediately
Minimum Order Quantity:
60
ADD TO CART
Price (USD)
Qty
Unit Price
60
$1.1300
300
$1.0800
1,300
$1.0500
3,300
$1.0098
10,000 +
$0.9690
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
DT06-2S
DT06-2S
VIEW PRODUCT
Rectangular Connector Housing - Plug - Female Socket - 2 Positio

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!