- Home ›
- All Products›
- 1-2393949-4
1-2393949-4
TE Connectivity / Deutsch Automotive
A CCS2 charging inlet pigtail cable assembly with an integrated LED indicator and a 3-meter cable for e-mobility applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A CCS2 charging inlet pigtail cable assembly with an integrated LED indicator and a 3-meter cable for e-mobility applications.
Search Keywords: 123939494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2393949-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537103000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:9.84 ft, 3 m
-
Connector Type (End A):Type 2 Inlet Charger
-
Shielded:Yes
-
Cable Assembly Type:Type 2 Inlet Charger Pigtail
-
Sealable:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Voltage:250 VAC, 1000 VDC
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
MOQ for out of Stock Qty:
3
48 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$1,175.93
3
$1,164.28
5
$1,152.76
8
$1,141.34
10 +
$1,130.04
Click for Quote
Log in
to unlock special pricing