- Home ›
- All Products›
- 1-2377168-4
TE Connectivity / Deutsch Automotive
1-2377168-4
CHARGING INLET CCS1, CABLE ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CHARGING INLET CCS1, CABLE ASSY
Search Keywords: 123771684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2377168-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Shielded:Yes
-
Cable Assembly Type:Type 1 Inlet Charger Pigtail
-
Sealable:Yes
-
Operating Voltage:250 VAC, 1000 VDC
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Cable Assembly Length:9.84 ft, 3 m
-
Connector Type (End A):Type 1 Inlet Charger
Tools/3D Models
+
Frequently Asked Questions
Is 1-2377168-4 RoHS compliant?
Yes, 1-2377168-4 is RoHS compliant.
What is the lead time for 1-2377168-4?
The standard lead time for 1-2377168-4 is approximately 67 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
67 Weeks
can ship
1/31/28
Price (USD)
Qty
Unit Price
1
$1,134.71
3
$1,119.18
5 +
$958.61
Click for Quote
Log in
to unlock special pricing