- Home ›
- All Products›
- 1-2350891-3
1-2350891-3
TE Connectivity / Deutsch Automotive
20POS,HYBRID,PIN HSG,SLD,COD C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20POS,HYBRID,PIN HSG,SLD,COD C
Search Keywords: 123508913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2350891-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:4
-
Connector & Housing Type:Receptacle
-
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Number of Positions:20
-
Primary Locking Feature:Locking Lance
-
Contact Current Rating (Max):13 A
-
Primary Product Color:Green
-
Operating Temperature (Max):125 °C, 257 °F
-
Centerline (Pitch):.15 in, 3.8 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Contact Size:Size 16 , Size 20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$12.80
25
$11.60
50
$11.08
100
$10.76
250
$8.44
500
$8.21
1,000 +
$8.11
Click for Quote
Log in
to unlock special pricing