- Home ›
- All Products›
- 1-2350891-1
TE Connectivity / Deutsch Automotive
1-2350891-1
20POS,HYBRID,PIN HSG ASSY,SLD,COD A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20POS,HYBRID,PIN HSG ASSY,SLD,COD A
Search Keywords: 123508911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2350891-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Primary Product Color:Black
-
Number of Positions:20
-
Contact Current Rating (Max):13 A
-
Connector System:Cable-to-Cable
-
Number of Rows:4
-
Primary Locking Feature:Locking Lance
-
Sealable:Yes
-
Connector & Housing Type:Receptacle
-
Operating Temperature (Max):125 °C, 257 °F
-
Centerline (Pitch):.15 in, 3.8 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16 , Size 20
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Frequently Asked Questions
Is 1-2350891-1 RoHS compliant?
Yes, 1-2350891-1 is RoHS compliant.
What is the lead time for 1-2350891-1?
The standard lead time for 1-2350891-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$11.64
25
$10.55
50
$10.08
100
$9.79
250
$7.68
500
$7.47
1,000 +
$7.38
Click for Quote
Log in
to unlock special pricing