- Home ›
- All Products›
- 1-2350890-2
TE Connectivity / Deutsch Automotive
1-2350890-2
20POS,HYBRID,SOC HSG ASSY,SLD,COD B
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20POS,HYBRID,SOC HSG ASSY,SLD,COD B
Search Keywords: 123508902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2350890-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):13 A
-
Number of Positions:20
-
Connector System:Cable-to-Cable
-
Primary Locking Feature:Locking Lance
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Connector & Housing Type:Plug
-
Primary Product Color:Gray
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:4
-
Centerline (Pitch):.15 in, 3.8 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Size:Size 16 , Size 20
-
Connector Shape:Rectangular
Tools/3D Models
+
Frequently Asked Questions
Is 1-2350890-2 RoHS compliant?
Yes, 1-2350890-2 is RoHS compliant.
What is the lead time for 1-2350890-2?
The standard lead time for 1-2350890-2 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$12.24
25
$10.53
50
$9.53
100
$9.26
250
$8.07
500
$7.85
1,000 +
$6.62
Click for Quote
Log in
to unlock special pricing