- Home ›
- All Products›
- 1-2303816-3
TE Connectivity / Deutsch Automotive
1-2303816-3
DT06-3S-TN32, PLG, 3P, BLK, N, SNAPCAP
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DT06-3S-TN32, PLG, 3P, BLK, N, SNAPCAP
Search Keywords: 123038163
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch Automotive |
| Part No: | 1-2303816-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1200 |
| Number of Positions: | 3 |
| Connector System: | Wire-to-Wire |
| Terminal Position Assurance: | Yes |
| Connector & Housing Type: | Housing for female terminals |
| Blank Cavity Position: | 0 |
| UL Flammability Rating: | 12mm Flame Test per Standard UL-94 |
| Connector Position Assurance Capable: | No |
| Packaging Quantity: | 1200 |
| Packaging Method: | Box |
| Primary Locking Feature: | Integrated in Housing |
| Primary Product Color: | Black |
| Sealable: | Yes |
| Serviceable: | Yes |
| Strain Relief: | Add By Accessory |
| Contact Current Rating (Max): | 13 A |
| Agency/Standard: | SAE J2030 |
| Cable Exit Angle: | 180° |
| Operating Temperature (Max): | 125 °C, 257 °F |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mating Pin Diameter: | .063 in, 1.59 mm |
| Product Length: | 1.228 in, 31.2 mm |
| Degree of Protection: | IP68 , IP6K9K |
| Nominal Voltage Architecture: | 12 V, 24 V, 48 V |
| Product Width: | .794 in, 20.17 mm |
| Centerline (Pitch): | .394 in, 10.01 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Contact Type: | Socket |
| Housing Material: | PA GF |
| Mating Alignment Type: | Polarized |
| Mating Alignment: | With |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Contact Size: | Size 16 |
| Connector Shape: | Triangular |
| Connector Height: | .94 in, 23.89 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2303816-3 RoHS compliant?
Yes, 1-2303816-3 is RoHS compliant.
What is the lead time for 1-2303816-3?
The standard lead time for 1-2303816-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
10 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
300
$2.40
600
$1.49
900
$1.18
1,200 +
$1.15
Click for Quote
Log in
to unlock special pricing