- Home ›
- All Products›
- 1-2303816-2
TE Connectivity / Deutsch Automotive
1-2303816-2
DT06-3S-TN31, PLG, 3P, GRY, N, SNAPCAP
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DT06-3S-TN31, PLG, 3P, GRY, N, SNAPCAP
Search Keywords: 123038162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2303816-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Number of Positions:3
-
Sealable:Yes
-
Serviceable:Yes
-
Strain Relief:Add By Accessory
-
Connector System:Wire-to-Wire
-
Primary Product Color:Gray
-
Packaging Method:Box
-
Primary Locking Feature:Integrated in Housing
-
Agency/Standard:SAE J2030
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Packaging Quantity:1200
-
Blank Cavity Position:0
-
Contact Current Rating (Max):13 A
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:180°
-
Product Width:.794 in, 20.17 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.394 in, 10.01 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Length:1.228 in, 31.2 mm
-
Degree of Protection:IP68 , IP6K9K
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Triangular
-
Mating Alignment:With
-
Connector Height:.94 in, 23.89 mm
-
Housing Material:PA GF
-
Contact Type:Socket
-
Mating Alignment Type:Polarized
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:Size 16
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2303816-2 RoHS compliant?
Yes, 1-2303816-2 is RoHS compliant.
What is the lead time for 1-2303816-2?
The standard lead time for 1-2303816-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
13 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
300
$2.29
600
$1.42
900
$1.12
1,200 +
$1.10
Click for Quote
Log in
to unlock special pricing