- Home ›
- All Products›
- 1-2303815-3
TE Connectivity / Deutsch Automotive
1-2303815-3
DT06-2S-TN32, PLG, 2P, BLK, N, SNAPCAP
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DT06-2S-TN32, PLG, 2P, BLK, N, SNAPCAP
Search Keywords: 123038153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2303815-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Packaging Method:Box
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:1600
-
Contact Current Rating (Max):13 A
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Sealable:Yes
-
Agency/Standard:SAE J2030
-
Number of Rows:1
-
Number of Positions:2
-
Terminal Position Assurance:Yes
-
Primary Product Color:Black
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Connector Position Assurance Capable:No
-
Strain Relief:Add By Accessory
-
Blank Cavity Position:0
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180°
-
Degree of Protection:IP68 , IP6K9K
-
Product Length:1.228 in, 31.2 mm
-
Product Width:.649 in, 16.48 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Centerline (Pitch):.215 in, 5.46 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Height:.621 in, 15.77 mm
-
Mating Alignment:With
-
Contact Size:Size 16
-
Contact Type:Socket
-
Connector Shape:Rectangular
-
Housing Material:PA GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Polarized
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2303815-3 RoHS compliant?
Yes, 1-2303815-3 is RoHS compliant.
What is the lead time for 1-2303815-3?
The standard lead time for 1-2303815-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
400
$1.846
800
$1.136
1,200
$0.899
1,600 +
$0.881
Click for Quote
Log in
to unlock special pricing