- Home ›
- All Products›
- 1-2303813-4
TE Connectivity / Deutsch Automotive
1-2303813-4
DT04-3P-TE32, REC, 3P, BLK, E, SNAPCAP
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DT04-3P-TE32, REC, 3P, BLK, E, SNAPCAP
Search Keywords: 123038134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2303813-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Strain Relief:Add By Accessory
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):13 A
-
Primary Locking Feature:Integrated in Housing
-
Serviceable:Yes
-
Blank Cavity Position:0
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Agency/Standard:SAE J2030
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Packaging Quantity:800
-
Number of Positions:3
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:Yes
-
Cable Exit Angle:180°
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Product Length:1.808 in, 45.93 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Width:.832 in, 21.13 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Centerline (Pitch):.394 in, 10.01 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Degree of Protection:IP68 , IP6K9K
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.973 in, 24.71 mm
-
Connector Shape:Triangular
-
Mating Alignment:With
-
Mating Alignment Type:Polarized
-
Contact Type:Pin
-
Housing Material:PA GF
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2303813-4 RoHS compliant?
Yes, 1-2303813-4 is RoHS compliant.
What is the lead time for 1-2303813-4?
The standard lead time for 1-2303813-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
200
$1.75
400
$1.32
600
$1.23
800 +
$1.21
Click for Quote
Log in
to unlock special pricing