- Home ›
- All Products›
- 1-2303812-1
1-2303812-1
TE Connectivity / Deutsch Automotive
DT04-2P-TE31, REC, 2P, GRY, E, SNAPCAP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DT04-2P-TE31, REC, 2P, GRY, E, SNAPCAP
Search Keywords: 123038121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2303812-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
950 -
Primary Product Color:Gray
-
Number of Positions:2
-
Packaging Quantity:950
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:Yes
-
Serviceable:Yes
-
Connector Position Assurance Capable:No
-
Agency/Standard:SAE J2030
-
Contact Current Rating (Max):13 A
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:1
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Strain Relief:Add By Accessory
-
Blank Cavity Position:0
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
Product Width:.675 in, 17.15 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Degree of Protection:IP68 , IP6K9K
-
Centerline (Pitch):.215 in, 5.46 mm
-
Product Length:1.818 in, 46.18 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:Size 16
-
Housing Material:PA GF
-
Connector Height:.67 in, 17.02 mm
-
Contact Type:Pin
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Mating Alignment Type:Polarized
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
746
Can Ship immediately
MOQ for In Stock Qty:
238
MOQ for out of Stock Qty:
238
13 Weeks
can ship
9/7/26