- Home ›
- All Products›
- 1-2299123-3
TE Connectivity / Deutsch Automotive
1-2299123-3
1POS,P2P,SOC HSG ASSY,180DEG,CODC,UL94V0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1POS,P2P,SOC HSG ASSY,180DEG,CODC,UL94V0
Search Keywords: 122991233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2299123-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mating Pin Diameter:.315 in, 8 mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Primary Product Color:Orange
-
Nominal Voltage Architecture:200 V
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Position Assurance Capable:No
-
Operating Voltage:850 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Positions:1
-
Operating Temperature (Max):125 °C, 257 °F
-
Circuit Application:Power & Signal
-
Contact Type:Socket
-
Connector & Housing Type:Housing for female terminals
-
Connector System:Wire-to-Bus Bar , Wire-to-Panel
-
Contact Size:1.2mm , 8mm
-
Connector Shape:Rectangular
-
Sealable:Yes
-
Number of Rows:1
-
Primary Locking Feature:Locking Lance
Tools/3D Models
+
Frequently Asked Questions
Is 1-2299123-3 RoHS compliant?
Yes, 1-2299123-3 is RoHS compliant.
What is the lead time for 1-2299123-3?
The standard lead time for 1-2299123-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$24.83
5
$23.23
10
$22.16
25
$21.50
50
$18.55
100
$15.39
250 +
$11.84
Click for Quote
Log in
to unlock special pricing