- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 112264-ZZ
112264-ZZ
TE Connectivity / Deutsch Automotive
Lockwasher - Bayonet Coupling Connector - Size 24 - 1.700in (43.18mm) ID - .187in (4.75mm) TH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Lockwasher - Bayonet Coupling Connector - Size 24 - 1.700in (43.18mm) ID - .187in (4.75mm) TH
Search Keywords: 112264ZZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:112264-ZZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Lock Washer3365
-
Dimension:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,544
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$0.93
250
$0.91
500
$0.86
1,000
$0.85
2,500
$0.84
5,000
$0.83
7,500
$0.82
10,000 +
$0.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT