- Home ›
- All Products›
- 1062-20-0322
TE Connectivity / Deutsch Automotive
1062-20-0322
SOC, SF, SIZE 20, 16-22, SLEVLESS, NI/NI
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1062-20-0322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Typical Current Rating:7.5 A
-
Packaging Quantity:4000
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Packaging Method:Reel
-
Terminal Type:Socket
-
Customer Preferred Contact:Yes
-
Interface Plating:Nickel (Ni)
-
Termination Method to Wire & Cable:Crimp
-
Primary Locking Feature:On the Terminal
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Wire Size Search:15 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .35 mm², .5 mm², .6 mm², .75 mm², 1 mm²
-
Contact Size:Size 20
-
Wire Contact Termination Area Plating Material:Nickel
-
Wire Size:22 – 16 AWG, .35 – 1.5 mm²
-
Contact Fabrication:Stamped & Formed