- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1062-20-0244
1062-20-0244
TE Connectivity / Deutsch Automotive
SOC, SF, SIZE 20, 16-22, AU/SN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOC, SF, SIZE 20, 16-22, AU/SN
Search Keywords: 1062200244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1062-20-0244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 – 16 AWG, .5 – 1.5 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
13,150
can ship 7/15/26
Minimum Order Quantity:
50
40 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
50
$0.5743
500
$0.4014
1,000
$0.3682
2,500
$0.3515
5,000
$0.3319
7,500
$0.3284
10,000
$0.3276
15,000 +
$0.3268
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT