- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1062-20-0144
1062-20-0144
TE Connectivity / Deutsch Automotive
Contact SKT 20 Size Crimp ST Cable Mount 16-22AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT 20 Size Crimp ST Cable Mount 16-22AWG T/R Automotive
Search Keywords: 1062200144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1062-20-0144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Contact Type:Signal3468
-
Gender:SKT3470
-
Contact Size:203467
-
Wire Size:16-22 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,893
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$0.3768
500
$0.2639
1,000
$0.2587
2,500
$0.2537
5,000
$0.2531
7,500
$0.2524
10,000
$0.2518
15,000 +
$0.2512
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT