- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1062-16-1222
1062-16-1222
TE Connectivity / Deutsch Automotive
SOC, SF, SIZE 16, 12-16, NI/SN
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SOC, SF, SIZE 16, 12-16, NI/SN
Search Keywords: 1062161222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1062-16-1222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3200 -
Wire Size:16 – 12 AWG, 1 – 2.5 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
32,000
can ship 7/10/26
Minimum Order Quantity:
1000
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,000
$0.4543
3,200
$0.4488
6,400
$0.4477
9,600
$0.4466
12,800
$0.4454
16,000
$0.4443
25,600
$0.4432
51,200 +
$0.4421
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT