- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1062-14-0144
1062-14-0144
TE Connectivity / Deutsch Automotive
SOC, SF, SIZE 16, 14-18, AU/SN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOC, SF, SIZE 16, 14-18, AU/SN
Search Keywords: 1062140144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1062-14-0144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:14 – 18 AWG, .75 – 2 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,509
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$0.599
250
$0.579
500
$0.574
1,000
$0.570
2,500
$0.567
5,000
$0.565
7,500
$0.564
10,000 +
$0.563
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments