- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1062-14-0122
TE Connectivity / Deutsch Automotive
1062-14-0122
SOC, SF, SIZE 16, 14-18, NI/SN
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1062-14-0122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3200 -
Wire Size:14 – 18 AWG, .75 – 2 mm²
-
Termination Method:Crimp