- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1062-12-0166
1062-12-0166
TE Connectivity / Deutsch Automotive
SOC, SF, SIZE 12, 12-14, NI/SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SOC, SF, SIZE 12, 12-14, NI/SN
Search Keywords: 1062120166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1062-12-0166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Wire Size:14 – 12 AWG, 2 – 4 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,000
Ships today, if you order in
Minimum Order Quantity:
500
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$0.664
1,000
$0.635
2,500
$0.583
5,000
$0.581
7,500
$0.567
10,000
$0.566
15,000
$0.560
25,000 +
$0.545
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT