- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1062-12-0144
1062-12-0144
TE Connectivity / Deutsch Automotive
Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG T/R Automotive
Search Keywords: 1062120144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1062-12-0144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal3468
-
Gender:SKT3470
-
Contact Size:123467
-
Wire Size:12-14 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:25 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
3,511
can ship 7/13/26
Minimum Order Quantity:
25
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$0.977
250
$0.867
500
$0.859
1,000
$0.853
2,500
$0.849
5,000
$0.844
7,500
$0.840
10,000 +
$0.836
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT