- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1060-20-0244
1060-20-0244
TE Connectivity / Deutsch Automotive
Contact PIN 20 Size Crimp ST Cable Mount 16-22AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN 20 Size Crimp ST Cable Mount 16-22AWG T/R Automotive
Search Keywords: 1060200244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1060-20-0244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:203467
-
Wire Size:16-22 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
100
$0.5563
500
$0.3888
1,000
$0.3636
2,500
$0.3522
5,000
$0.3260
7,500
$0.3182
10,000
$0.3061
15,000 +
$0.3000
Click for Quote
Log in
to unlock special pricing