- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1060-20-0222
1060-20-0222
TE Connectivity / Deutsch Automotive
PIN, SF, SIZE 20, 16-22, NI/NI
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN, SF, SIZE 20, 16-22, NI/NI
Search Keywords: 1060200222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1060-20-0222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:22 – 16 AWG, .5 – 1.5 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
90,122
can ship 5/27/26
Minimum Order Quantity:
4000
Order Increment:
4000
28 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
4,000
$0.1716
8,000
$0.1678
12,000
$0.1644
28,000
$0.1603
52,000
$0.1580
100,000
$0.1551
152,000 +
$0.1547
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT