- Home ›
- All Products›
- 1060-20-0177
1060-20-0177
TE Connectivity / Deutsch Automotive
PIN, SF, SIZE 20, 16-22, SN/SN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIN, SF, SIZE 20, 16-22, SN/SN
Search Keywords: 1060200177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1060-20-0177
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Transmits:0 – 24 A (Low Power)
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Packaging Quantity:4000
-
Customer Preferred Contact:Yes
-
Wire Size:22 – 16 AWG, .3 – 1.3 mm²
-
Packaging Method:Reel
-
Sealable:No
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Crimp Type:F-Crimp
-
Wire Size Search:16 AWG, 18 AWG, 20 AWG, 22 AWG, .35 mm², .5 mm², .6 mm², .75 mm², 1 mm², 1.5 mm²
-
Typical Current Rating:7.5 A
-
Terminal Type:Pin
-
Primary Locking Feature:On the Terminal
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Termination Method to Wire & Cable:Crimp
-
Interface Plating:Tin (Sn)
-
Contact Fabrication:Stamped & Formed
-
Contact Size:Size 20
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
16,000
can ship 8/26/26
Minimum Order Quantity:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.1269
2,500
$0.1178
5,000
$0.1151
7,500
$0.1135
25,000
$0.1088
50,000
$0.0976
100,000
$0.0867
150,000 +
$0.0854
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT