- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1060-16-1222
1060-16-1222
TE Connectivity / Deutsch Automotive
The 1060-16-1222 is a size 16 solid pin contact for use in DEUTSCH electrical connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1060-16-1222 is a size 16 solid pin contact for use in DEUTSCH electrical connectors.
Search Keywords: 1060161222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1060-16-1222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:16 – 12 AWG, 1 – 2.5 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,828
Can Ship immediately
On Order:
96,000
can ship 9/16/26
Minimum Order Quantity:
100
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.2086
1,000
$0.1852
2,500
$0.1817
5,000
$0.1789
7,500
$0.1740
25,000
$0.1702
50,000 +
$0.1688
Click for Quote
Log in
to unlock special pricing