- Home ›
- All Products›
- 1060-16-0988
1060-16-0988
TE Connectivity / Deutsch Automotive
The 1060-16-0988 is a size 16 solid pin electrical contact for DEUTSCH industrial connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1060-16-0988 is a size 16 solid pin electrical contact for DEUTSCH industrial connectors.
Search Keywords: 1060160988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1060-16-0988
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Sealable:No
-
Packaging Quantity:4000
-
Typical Current Rating:13 A
-
Interface Plating:Palladium Nickel (PdNi)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:On the Terminal
-
Customer Preferred Contact:Yes
-
Terminal Type:Pin
-
Termination Method to Wire & Cable:Crimp
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Wire Size Search:14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, .75 mm², 1 mm², 1.25 mm², 1.5 mm², 2 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Size:Size 16
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
16,000
can ship 6/5/26
Minimum Order Quantity:
100
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$0.4835
500
$0.3512
1,000
$0.3443
2,500
$0.3376
5,000
$0.3359
7,500
$0.3342
10,000
$0.3312
15,000 +
$0.3264
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments