- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1060-16-0622
TE Connectivity / Deutsch Automotive
1060-16-0622
PIN, SF, SIZE 16, 16-20, NI/SN
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1060-16-0622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:20 – 16 AWG, .5 – 1 mm²
-
Termination Method:Crimp