- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1060-16-0144
1060-16-0144
TE Connectivity / Deutsch Automotive
PIN, SF, SIZE 16, 14-18, AU/SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN, SF, SIZE 16, 14-18, AU/SN
Search Keywords: 1060160144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1060-16-0144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:14 – 18 AWG, .75 – 2 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,137
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.3762
500
$0.3351
1,000
$0.3161
2,500
$0.2992
5,000
$0.2832
7,500
$0.2765
10,000
$0.2697
15,000 +
$0.2690
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT