- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1060-14-0122
1060-14-0122
TE Connectivity / Deutsch Automotive
PIN, SF, SIZE 16, 14-18, NI/SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN, SF, SIZE 16, 14-18, NI/SN
Search Keywords: 1060140122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1060-14-0122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3200 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125,014
Can Ship immediately
Minimum Order Quantity:
1000
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2269
3,200
$0.2182
6,400
$0.2129
9,600
$0.2097
12,800
$0.2066
25,600
$0.2025
51,200 +
$0.1973
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments