- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1060-12-0222
1060-12-0222
TE Connectivity / Deutsch Automotive
Pin Contact Nickel Crimp - 10 AWG - Stamped.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Pin Contact Nickel Crimp - 10 AWG - Stamped.
Search Keywords: 1060120222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1060-12-0222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Wire Size:10 AWG, 4 – 6 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,000
Ships today, if you order in
Minimum Order Quantity:
2000
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,000
$0.2775
4,000
$0.2761
6,000
$0.2754
8,000
$0.2747
10,000
$0.2740
16,000
$0.2733
26,000
$0.2727
50,000 +
$0.2720
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT