- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1060-12-0166
1060-12-0166
TE Connectivity / Deutsch Automotive
PIN, SF, SIZE 12, 12-14, NI/SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN, SF, SIZE 12, 12-14, NI/SN
Search Keywords: 1060120166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1060-12-0166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Wire Size:14 – 12 AWG, 2 – 4 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,500
Can Ship immediately
On Order:
75,000
can ship 8/12/26
Minimum Order Quantity:
2500
Order Increment:
2500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,500
$0.1606
5,000
$0.1493
7,500
$0.1486
10,000
$0.1395
25,000
$0.1327
50,000
$0.1298
100,000 +
$0.1292
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT