- Home ›
- All Products›
- 1028-013-0805
1028-013-0805
TE Connectivity / Deutsch Automotive
BKSHL, 8P, BLK, PLG, ST, NW 10/13
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BKSHL, 8P, BLK, PLG, ST, NW 10/13
Search Keywords: 10280130805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1028-013-0805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94HB
-
Primary Product Color:Black
-
Packaging Method:Box
-
Primary Product Material:PA GF
-
Serviceable:Yes
-
Sealable:No
-
Operating Temperature (Max):125 °C, 257 °F
-
Number of Positions:8
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Cable Exit Angle:180°
-
IP Rating:IP6K9K
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
125
$8.47
250
$5.21
375
$4.12
500 +
$4.04
Click for Quote
Log in
to unlock special pricing