- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1027-017-1200
1027-017-1200
TE Connectivity / Deutsch Automotive
Connector Accessories METAL CLIP, 8.2MM HOLE SIDE MTG, BRACKET
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories METAL CLIP, 8.2MM HOLE SIDE MTG, BRACKET
Search Keywords: 10270171200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1027-017-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Metal Clip3365
-
Dimension:55.21 x 33.023362mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,444
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$2.129
100
$1.821
250
$1.803
500
$1.785
1,000
$1.738
2,500
$1.673
5,000
$1.604
7,500 +
$1.600
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT