- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1027-014-0800
1027-014-0800
TE Connectivity / Deutsch Automotive
CLIP, STEEL, ZINC, 8.2MM HOLE, ST,DT8PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CLIP, STEEL, ZINC, 8.2MM HOLE, ST,DT8PIN
Search Keywords: 10270140800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1027-014-0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Material:Steel
-
Packaging Method:Box
-
Accessory Type:Mounting Clips
-
Packaging Quantity:1000
-
Primary Product Color:Other
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
626
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$2.160
100
$1.910
250
$1.892
500
$1.824
1,000
$1.737
2,500
$1.673
5,000
$1.604
7,500 +
$1.600
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT