- Home ›
- All Products›
- 1011-365-0205
1011-365-0205
TE Connectivity / Deutsch Automotive
DT BACKSHELL 180deg, 2way plug strain re
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DT BACKSHELL 180deg, 2way plug strain re
Search Keywords: 10113650205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-365-0205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Packaging Quantity:1
-
Primary Product Color:Black
-
Packaging Method:Box
-
Primary Product Material:PA
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$3.12
500
$1.92
750
$1.52
1,000 +
$1.49
Click for Quote
Log in
to unlock special pricing