- Home ›
- All Products›
- 1011-357-1205
1011-357-1205
TE Connectivity / Deutsch Automotive
DT BACKSHELL 180 12way plug, A key
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DT BACKSHELL 180 12way plug, A key
Search Keywords: 10113571205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-357-1205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Strain Relief:With
-
Packaging Method:Box
-
Packaging Quantity:250
-
Connector System:Wire-to-Wire
-
Primary Product Color:Black
-
Cable Exit Angle:180° (In-Line)
-
Serviceable:Yes
-
Protection & Strain Relief Accessory Type:Backshell
-
Primary Product Material:PA
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.67
100
$1.40
250
$1.36
500
$1.30
1,000
$1.24
2,500
$1.19
5,000
$1.16
7,500 +
$1.14
Click for Quote
Log in
to unlock special pricing