- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1011-348-0805
1011-348-0805
TE Connectivity / Deutsch Automotive
DUST CAP, 8P, PLG, BLK, DT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DUST CAP, 8P, PLG, BLK, DT
Search Keywords: 10113480805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-348-0805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Protection & Strain Relief Accessory Type:Dust Cover
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:None
-
Degree of Protection:IP68
-
Sealable:Yes
-
Primary Product Color:Black
-
Strain Relief:Without
-
Number of Positions:8
-
Material:PA GF
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,252
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$1.09
250
$0.88
500
$0.84
1,000
$0.78
2,500
$0.73
5,000
$0.72
7,500
$0.71
10,000 +
$0.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT