- Home ›
- All Products›
- 1011-332-0205
1011-332-0205
TE Connectivity / Deutsch Automotive
DT BACKSHELL 180 2way recpt, NV 4.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DT BACKSHELL 180 2way recpt, NV 4.5
Search Keywords: 10113320205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-332-0205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Number of Positions:2
-
Serviceable:Yes
-
Packaging Method:Box
-
Packaging Quantity:750
-
Primary Product Material:PA
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
30 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
25
$1.210
250
$0.983
500
$0.939
1,000
$0.899
2,500
$0.862
5,000
$0.839
7,500
$0.837
10,000 +
$0.828
Click for Quote
Log in
to unlock special pricing