- Home ›
- All Products›
- 1011-331-0205
1011-331-0205
TE Connectivity / Deutsch Automotive
BKSHL, 2P, BLK, PLG, RA, NW 8.5/10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BKSHL, 2P, BLK, PLG, RA, NW 8.5/10
Search Keywords: 10113310205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-331-0205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Number of Positions:2
-
Primary Product Material:PA
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$2.44
100
$1.98
250
$1.89
500
$1.84
1,000
$1.74
2,500
$1.69
5,000
$1.65
7,500 +
$1.64
Click for Quote
Log in
to unlock special pricing