- Home ›
- All Products›
- 1011-273-0205
1011-273-0205
TE Connectivity / Deutsch Automotive
BKSHL, 2P, BLK, PLG, ST, NW 7.5/8.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BKSHL, 2P, BLK, PLG, ST, NW 7.5/8.5
Search Keywords: 10112730205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-273-0205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Serviceable:Yes
-
Number of Positions:2
-
Packaging Quantity:1000
-
Primary Product Color:Black
-
Packaging Method:Box
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA GF
-
Sealable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Cable Exit Angle:180°
-
IP Rating:IP6K9K
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$3.37
50
$3.09
250
$2.81
500
$2.69
1,000
$2.57
2,500
$2.41
5,000
$2.29
7,500 +
$2.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT