- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1011-267-0605
1011-267-0605
TE Connectivity / Deutsch Automotive
Backshell 180° Polyamide 6/6 Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 180° Polyamide 6/6 Box
Search Keywords: 10112670605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-267-0605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:1801072°
-
Operating Temperature:-55 to 125 °C
-
Body Material:Glass Filled Polyamide1073
-
Dimension:55.5 x 20 x 23.5mm mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
568
Ships today, if you order in
On Order:
1,500
can ship 9/9/26
Minimum Order Quantity:
25
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$2.23
100
$1.53
250
$1.50
500
$1.46
1,000
$1.44
2,500
$1.43
5,000
$1.42
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT