- Home ›
- All Products›
- 1011-262-0305
1011-262-0305
TE Connectivity / Deutsch Automotive
BKSHL, 3P, BLK, REC,RA,SR,NW6/7.5/8.5/10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BKSHL, 3P, BLK, REC,RA,SR,NW6/7.5/8.5/10
Search Keywords: 10112620305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-262-0305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Positions:3
-
Packaging Method:Box
-
Packaging Quantity:500
-
Serviceable:Yes
-
Primary Product Color:Black
-
Primary Product Material:PA GF
-
Sealable:No
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
IP Rating:IP6K9K
-
Cable Exit Angle:90°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.81
100
$1.51
250
$1.47
500
$1.40
1,000
$1.34
2,500
$1.29
5,000
$1.25
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing