- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1011-259-0305
1011-259-0305
TE Connectivity / Deutsch Automotive
BKSHL, 3P, BLK, PLG,ST,SR,NW6/7.5/8.5/10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BKSHL, 3P, BLK, PLG,ST,SR,NW6/7.5/8.5/10
Search Keywords: 10112590305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-259-0305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector System:Wire-to-Wire
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
UL Flammability Rating:UL 94-HB
-
Serviceable:Yes
-
Number of Positions:3
-
Primary Product Color:Black
-
Material:PA
-
Cable Bundle Diameter:.323 in, 8.2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Packaging Quantity:500
-
Strain Relief:With
-
Cable Exit Angle:180° (In-Line)
-
Protection & Strain Relief Accessory Type:Backshell
-
Packaging Method:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,316
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$1.61
250
$1.30
500
$1.25
1,000
$1.19
2,500
$1.14
5,000
$1.11
7,500
$1.10
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT