- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1011-255-0205
TE Connectivity / Deutsch Automotive
1011-255-0205
BKSHL, 2P, BLK, PLG,ST,SR,NW6/7.5/8.5/10
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-255-0205
-
Alias/AKA:61031-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:N/A
-
Body Material:Polyamide
-
Dimension:45.5 x 18.4 x 16mm mm