- Home ›
- All Products›
- 1011-250-1205
1011-250-1205
TE Connectivity / Deutsch Automotive
BKSHL, 12P, BLK, REC,RA, NW10/13/17
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BKSHL, 12P, BLK, REC,RA, NW10/13/17
Search Keywords: 10112501205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-250-1205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Packaging Quantity:200
-
Serviceable:Yes
-
Number of Positions:12
-
Primary Product Color:Black
-
Packaging Method:Box
-
Sealable:No
-
Primary Product Material:PA GF
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Cable Exit Angle:90°
-
IP Rating:IP6K9K
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$2.81
200
$2.18
400
$2.12
600
$2.09
1,000
$2.00
2,600
$1.95
5,000
$1.90
7,600 +
$1.88
Click for Quote
Log in
to unlock special pricing