- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1011-249-1205
1011-249-1205
TE Connectivity / Deutsch Automotive
BKSHL, 12P, BLK, REC,ST, NW10/13/17
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BKSHL, 12P, BLK, REC,ST, NW10/13/17
Search Keywords: 10112491205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-249-1205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Serviceable:Yes
-
Strain Relief:With
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Primary Product Color:Black
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Packaging Quantity:200
-
Material:PA
-
Protection & Strain Relief Accessory Type:Backshell
-
Number of Positions:12
-
Packaging Method:Box
-
Cable Exit Angle:180° (In-Line)
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94-HB
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
On Order:
2,000
can ship 8/10/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$6.028
10
$5.480
500
$5.470
1,000
$5.460
2,500
$5.440
5,000
$2.780
7,500
$1.890
10,000 +
$1.850
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT