- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1011-248-1205
1011-248-1205
TE Connectivity / Deutsch Automotive
Backshell 90 12Way Plug
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 90 12Way Plug
Search Keywords: 10112481205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1011-248-1205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:901072°
-
Operating Temperature:-55 to 125 °C
-
Body Material:Glass Filled Polyamide1073
-
Dimension:36mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Can Ship immediately
On Order:
450
can ship 8/6/26
Minimum Order Quantity:
10
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$2.81
225
$2.18
450
$2.12
675
$2.09
1,125
$2.00
2,700
$1.95
5,175
$1.90
7,650 +
$1.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT